Murata 2.2μF MLCC, 25V dc V, SMD
- RS Stock No.:
- 247-7986
- Mfr. Part No.:
- GRM155R61E225ME15D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£220.00
(exc. VAT)
£260.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,990,000 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 + | £0.022 | £220.00 |
*price indicative
- RS Stock No.:
- 247-7986
- Mfr. Part No.:
- GRM155R61E225ME15D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 2.2µF | |
Voltage | 25V dc | |
Package/Case | 0402 | |
Mounting Type | Surface Mount | |
Dielectric | Ceramic | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 2.2µF | ||
Voltage 25V dc | ||
Package/Case 0402 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 2.2 microfarad capacitor (MLCC) is rated for 25 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance
Related links
- Murata 2.2μF MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 100nF MLCC SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD