Murata 10μF MLCC, 6.3V dc V, SMD
- RS Stock No.:
- 247-7980
- Mfr. Part No.:
- GRM155R60J106ME47D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£290.00
(exc. VAT)
£350.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 + | £0.029 | £290.00 |
*price indicative
- RS Stock No.:
- 247-7980
- Mfr. Part No.:
- GRM155R60J106ME47D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 10µF | |
Voltage | 6.3V dc | |
Package/Case | 0402 | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Series | GRM | |
Terminal Type | Standard | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 10µF | ||
Voltage 6.3V dc | ||
Package/Case 0402 | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Series GRM | ||
Terminal Type Standard | ||
The Murata 10 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance
Related links
- Murata 10μF MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC SMD