Murata 390pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7959
- Mfr. Part No.:
- GRM1555C1H391FA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 100 units)*
£2.90
(exc. VAT)
£3.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
100 - 400 | £0.029 | £2.90 |
500 - 3900 | £0.024 | £2.40 |
4000 + | £0.016 | £1.60 |
*price indicative
- RS Stock No.:
- 247-7959
- Mfr. Part No.:
- GRM1555C1H391FA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 390pF | |
Voltage | 50V dc | |
Package/Case | 0402 | |
Mounting Type | Surface Mount | |
Dielectric | C0G (NP0) | |
Series | GRM | |
Terminal Type | Standard | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 390pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
Series GRM | ||
Terminal Type Standard | ||
The Murata 390 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 1% tolerance
Related links
- Murata 390pF MLCC SMD
- Murata 390pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 390pF MLCC SMD
- Murata 390pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 390pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 390pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 120pF MLCC SMD
- Murata 820pF MLCC SMD