Murata 330pF MLCC, 50V dc V, SMD

Bulk discount available

Subtotal (1 tape of 100 units)*

£2.90

(exc. VAT)

£3.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 - 400£0.029£2.90
500 - 900£0.025£2.50
1000 - 4900£0.02£2.00
5000 +£0.016£1.60

*price indicative

Packaging Options:
RS Stock No.:
247-7956
Mfr. Part No.:
GRM1555C1H331FA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

330pF

Voltage

50V dc

Package/Case

0402

Mounting Type

Surface Mount

Dielectric

C0G (NP0)

Series

GRM

Terminal Type

Standard

The Murata 330 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 1% tolerance

Related links