Murata 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 50 units)*

£2.95

(exc. VAT)

£3.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10,000 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 200£0.059£2.95
250 - 450£0.051£2.55
500 - 4950£0.041£2.05
5000 +£0.037£1.85

*price indicative

Packaging Options:
RS Stock No.:
247-7944
Mfr. Part No.:
GRJ155R60J106ME11D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0402

Construction

Stacked

Packaging

Tape

Mount Type

Surface Mount

Dielectric

Ceramic

Tolerance

±20 %

Automotive Standard

No

Termination Type

Soft Termination

Minimum Operating Temperature

-55°C

Series

GRJ

Height

0.5mm

Standards/Approvals

REACH, RoHS, UL

Length

1mm

Width

0.5mm

Maximum Operating Temperature

85°C

The Murata 10 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0402 size package. It has resin external electrodes to suppress cracks by board deflection.

Smaller size, surface mount capacitor with 20% tolerance

Related links