Murata 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface Mount

Subtotal (1 reel of 6000 units)*

£342.00

(exc. VAT)

£408.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +£0.057£342.00

*price indicative

RS Stock No.:
247-7909
Mfr. Part No.:
GCM31CR71C106KA64K
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

16V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape

Mount Type

Surface Mount

Dielectric

Ceramic

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GCM

Width

1.6mm

Standards/Approvals

REACH, RoHS, UL

Length

3.2mm

Height

1.6mm

Maximum Operating Temperature

125°C

The Murata 10 microfarad capacitor (MLCC) is rated for 16 Volts(V) and comes in a 1206 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.

Smaller size, surface mount capacitor with 10% tolerance

Related links