Murata 4.7nF MLCC, 100V dc V, SMD
- RS Stock No.:
- 247-7847
- Mfr. Part No.:
- GCM155R72A472KA37D
- Brand:
- Murata
Subtotal (1 reel of 10000 units)*
£50.00
(exc. VAT)
£60.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 + | £0.005 | £50.00 |
*price indicative
- RS Stock No.:
- 247-7847
- Mfr. Part No.:
- GCM155R72A472KA37D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 4.7nF | |
Voltage | 100V dc | |
Package/Case | 0402 | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Automotive Standard | AEC-Q200 | |
Series | GCM | |
Terminal Type | Standard | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 4.7nF | ||
Voltage 100V dc | ||
Package/Case 0402 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Automotive Standard AEC-Q200 | ||
Series GCM | ||
Terminal Type Standard | ||
The Murata 4700 Pico farad capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance