Murata 33nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7837
- Mfr. Part No.:
- GCM155R71H333KE02D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 100 units)*
£1.20
(exc. VAT)
£1.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
100 - 400 | £0.012 | £1.20 |
500 - 4900 | £0.01 | £1.00 |
5000 + | £0.006 | £0.60 |
*price indicative
- RS Stock No.:
- 247-7837
- Mfr. Part No.:
- GCM155R71H333KE02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 33nF | |
Voltage | 50V dc | |
Package/Case | 0402 | |
Mounting Type | Surface Mount | |
Dielectric | Ceramic | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 33nF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
The Murata 0.033 microfarad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance