Murata 68pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7811
- Mfr. Part No.:
- GCM1555C1H680FA16D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 100 units)*
£2.00
(exc. VAT)
£2.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
100 - 400 | £0.02 | £2.00 |
500 - 4900 | £0.017 | £1.70 |
5000 + | £0.011 | £1.10 |
*price indicative
- RS Stock No.:
- 247-7811
- Mfr. Part No.:
- GCM1555C1H680FA16D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 68pF | |
Voltage | 50V dc | |
Package/Case | 0402 | |
Mounting Type | Surface Mount | |
Dielectric | C0G (NP0) | |
Automotive Standard | AEC-Q200 | |
Series | GCM | |
Terminal Type | Standard | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 68pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
Automotive Standard AEC-Q200 | ||
Series GCM | ||
Terminal Type Standard | ||
The Murata 68 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 1% tolerance