Murata 56 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface Mount
- RS Stock No.:
- 247-7809
- Mfr. Part No.:
- GCM1555C1H560JA16D
- Brand:
- Murata
Bulk discount available
Subtotal (1 tape of 100 units)*
£1.10
(exc. VAT)
£1.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,600 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 400 | £0.011 | £1.10 |
| 500 - 900 | £0.01 | £1.00 |
| 1000 - 4900 | £0.008 | £0.80 |
| 5000 + | £0.006 | £0.60 |
*price indicative
- RS Stock No.:
- 247-7809
- Mfr. Part No.:
- GCM1555C1H560JA16D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 56pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GCM | |
| Height | 0.5mm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Length | 1mm | |
| Width | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 56pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GCM | ||
Height 0.5mm | ||
Standards/Approvals REACH, RoHS, UL | ||
Length 1mm | ||
Width 0.5mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 56 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 5% tolerance
Related links
- Murata 56 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 56 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 56 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 56 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 56 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- KEMET 56 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
