Murata 10 μF Multilayer Ceramic Capacitor, 16V dc, 10 %, Surface Mount

Bulk discount available

Subtotal (1 tape of 10 units)*

£2.48

(exc. VAT)

£2.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,430 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.248£2.48
100 - 490£0.203£2.03
500 +£0.159£1.59

*price indicative

Packaging Options:
RS Stock No.:
247-7754
Mfr. Part No.:
GCJ31CR71C106KA15L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

10μF

Voltage

16V dc

Package/Case

1206

Construction

Stacked

Packaging

Tape

Mount Type

Surface Mount

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GCJ

Standards/Approvals

REACH, RoHS, UL

Height

1.6mm

Length

3.2mm

Width

1.6mm

Maximum Operating Temperature

125°C

The Murata 10 microfarad soft termination chip capacitor (MLCC) is rated for 16 Volts(V) and comes in a 1206 size package.

It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance

Related links