Murata 100nF MLCC, 100V dc V, SMD
- RS Stock No.:
- 247-7740
- Mfr. Part No.:
- GCJ188R72A104KA01D
- Brand:
- Murata
Subtotal (1 reel of 4000 units)*
£112.00
(exc. VAT)
£136.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | £0.028 | £112.00 |
*price indicative
- RS Stock No.:
- 247-7740
- Mfr. Part No.:
- GCJ188R72A104KA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 100nF | |
Voltage | 100V dc | |
Package/Case | 0603 | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Automotive Standard | AEC-Q200 | |
Series | GCJ | |
Terminal Type | Soft | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Automotive Standard AEC-Q200 | ||
Series GCJ | ||
Terminal Type Soft | ||
The Murata 0.1 microfarad soft termination chip capacitor (MLCC) is rated for 100 Volts(Vdc) and comes in a 0603 size package.
It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance