Murata 4.7nF MLCC, 250V dc V, SMD

Bulk discount available

Subtotal (1 tape of 10 units)*

£3.81

(exc. VAT)

£4.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7,960 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 - 90£0.381£3.81
100 - 490£0.35£3.50
500 +£0.308£3.08

*price indicative

Packaging Options:
RS Stock No.:
247-7723
Mfr. Part No.:
GA343DR7GD472KW01L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7nF

Voltage

250V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Series

GA3

Terminal Type

Standard

The Murata 4700 Pico farad capacitor (MLCC) is rated for 250 Volts(V) and comes in a 1812 size package.

Smaller size, surface mount capacitor with 10% tolerance

Related links