TDK 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, Push In, Solder

Subtotal (1 reel of 2000 units)*

£204.00

(exc. VAT)

£244.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.102£204.00

*price indicative

RS Stock No.:
242-7578
Mfr. Part No.:
FG24X7R1H105KRT06
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1µF

Voltage

50V dc

Package/Case

FG24

Mounting Type

Push In, Solder

Dielectric

X7R

The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF
Halogen free
RoHS complaint

Related links