TDK 10μF Multilayer Ceramic Capacitor MLCC, 75V dc V, SMD

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.80

(exc. VAT)

£4.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 805 unit(s) ready to ship
  • Plus 1,000 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£0.76£3.80
10 - 20£0.456£2.28
25 - 45£0.418£2.09
50 +£0.38£1.90

*price indicative

Packaging Options:
RS Stock No.:
242-7515
Mfr. Part No.:
CGA6P1X7R1N106M250AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10µF

Voltage

75V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.

Superior mechanical strength and high reliability due to the monolithic structure
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No

Related links