TDK 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 242-7476
- Mfr. Part No.:
- CGA3E3X7R1H334K080AB
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 50 units)*
£4.10
(exc. VAT)
£4.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,000 unit(s) shipping from 23 October 2025
- Plus 999,995,950 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.082 | £4.10 |
250 - 450 | £0.066 | £3.30 |
500 - 950 | £0.058 | £2.90 |
1000 + | £0.049 | £2.45 |
*price indicative
- RS Stock No.:
- 242-7476
- Mfr. Part No.:
- CGA3E3X7R1H334K080AB
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 330nF | |
Voltage | 50V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 330nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
The TDK general type CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. The capacitance range is up to 100μF and the line-up has been expanding to a range of the film capacitor and electrolytic capacitor.
Superior mechanical strength and high reliability due to the monolithic structure
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No
Related links
- TDK 330nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 330nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC ±20% , SMD