TDK 22μF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- RS Stock No.:
- 242-7415
- Mfr. Part No.:
- C3216X5R1C226M160AB
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
£310.00
(exc. VAT)
£372.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 + | £0.155 | £310.00 |
*price indicative
- RS Stock No.:
- 242-7415
- Mfr. Part No.:
- C3216X5R1C226M160AB
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 22µF | |
Voltage | 16V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Related links
- TDK 22μF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 2.2nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD