TDK 100pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 242-7270
- Mfr. Part No.:
- C1005C0G1H101J050BA
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 100 units)*
£1.30
(exc. VAT)
£1.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 200 unit(s) ready to ship
- Plus 10,000 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | £0.013 | £1.30 |
500 - 900 | £0.013 | £1.30 |
1000 - 1900 | £0.012 | £1.20 |
2000 + | £0.011 | £1.10 |
*price indicative
- RS Stock No.:
- 242-7270
- Mfr. Part No.:
- C1005C0G1H101J050BA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 100pF | |
Voltage | 50V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 100pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
The TDK general type C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a surface mounted component for which multilayer dielectrics and inner electrodes are stacked alternately. It is used in various applications such as power supply circuit, mobile devices, general electronics equipment's such as AV equipment, telecommunications equipment, home appliances, computer equipment, personal equipment, industrial robots under a normal operation and use condition. The monolithic structure ensures superior mechanical strength and high reliability.
Outstanding frequency characteristics such as low ESR and low ESL by the simple structure
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Low self heating value and high resistance to ripple on account of the low ESR
No polarity
Related links
- TDK 100pF Multilayer Ceramic Capacitor MLCC SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC Push In, Solder
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD