KEMET 10nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10 % , SMD
- RS Stock No.:
- 210-7037
- Mfr. Part No.:
- C0603C103K3TACAUTO
- Brand:
- KEMET
Subtotal (1 reel of 4000 units)*
£356.00
(exc. VAT)
£428.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 + | £0.089 | £356.00 |
*price indicative
- RS Stock No.:
- 210-7037
- Mfr. Part No.:
- C0603C103K3TACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10nF | |
Voltage | 25V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Tolerance | ±10 % | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Tolerance ±10 % | ||
- COO (Country of Origin):
- MX
The Kemet Electronics Ceramic Capacitor 0603 with 10nF and 25VDC X8G
High Ripple Current Capability,
Matte Tin-plated Termination,
High Thermal Stability,
Flexible Termination.
Matte Tin-plated Termination,
High Thermal Stability,
Flexible Termination.
Related links
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10 % , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD