KEMET 200nF MLCC, 1kV dc V, 10% , SMD
- RS Stock No.:
- 206-6184
- Mfr. Part No.:
- C1812C204KDRLCAUTO
- Brand:
- KEMET
Subtotal (1 reel of 500 units)*
£633.50
(exc. VAT)
£760.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £1.267 | £633.50 |
*price indicative
- RS Stock No.:
- 206-6184
- Mfr. Part No.:
- C1812C204KDRLCAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 200nF | |
Voltage | 1kV dc | |
Package/Case | 1812 (4532M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | 10% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 200nF | ||
Voltage 1kV dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10% | ||
- COO (Country of Origin):
- MX
The Kemet Multilayer Ceramic Capacitor with capacitance of 0.2μF.
Product Grade : Auto
Chip Size : 1812
Temperature coefficient : X7R
Termination Type : Tin, Std. Term
RoHS : Yes
Chip Size : 1812
Temperature coefficient : X7R
Termination Type : Tin, Std. Term
RoHS : Yes
Related links
- KEMET 200nF MLCC 10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 22nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 68nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 56nF MLCC ±10% , SMD