KEMET 1 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface Mount
- RS Stock No.:
- 205-3323
- Mfr. Part No.:
- C1206F105K5RACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 2000 units)*
£298.00
(exc. VAT)
£358.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 4000 | £0.149 | £298.00 |
| 6000 + | £0.145 | £290.00 |
*price indicative
- RS Stock No.:
- 205-3323
- Mfr. Part No.:
- C1206F105K5RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | F | |
| Standards/Approvals | EIA 556, EIA 624, IPC-7351, IPC/JSTD-020, EIA 481 | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series F | ||
Standards/Approvals EIA 556, EIA 624, IPC-7351, IPC/JSTD-020, EIA 481 | ||
Height 1.6mm | ||
Length 3.2mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
Lead free
Temperature stable dielectric
RoHS, and REACH Compliant
Related links
- KEMET 1 μF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 56 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 3.9 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 1.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 10 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 47 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
