KEMET 10μF Multilayer Ceramic Capacitor MLCC, 25V dc V, 10% , SMD
- RS Stock No.:
- 205-3273
- Mfr. Part No.:
- C1210X106K3RACTU
- Brand:
- KEMET
Subtotal (1 tape of 5 units)*
£5.08
(exc. VAT)
£6.095
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 715 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
5 + | £1.016 | £5.08 |
*price indicative
- RS Stock No.:
- 205-3273
- Mfr. Part No.:
- C1210X106K3RACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10µF | |
Voltage | 25V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | 10% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10% | ||
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 25VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
Lead free
Temperature stable dielectric
RoHS, and REACH Compliant
Temperature stable dielectric
RoHS, and REACH Compliant
Related links
- KEMET 10μF Multilayer Ceramic Capacitor MLCC 10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD