KEMET 4.7nF Multilayer Ceramic Capacitor MLCC, 100V dc V, 5% , SMD
- RS Stock No.:
- 205-3255
- Mfr. Part No.:
- C0603C472J1GACTU
- Brand:
- KEMET
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 205-3255
- Mfr. Part No.:
- C0603C472J1GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 4.7nF | |
Voltage | 100V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | 5% | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 5% | ||
The KEMET C0G dielectric surface mount multilayer ceramic chip capacitor having voltage range of 100VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10 % , SMD
- KEMET 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole