KEMET 1nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD

Subtotal (1 reel of 500 units)*

£490.00

(exc. VAT)

£590.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.98£490.00

*price indicative

RS Stock No.:
195-4851
Mfr. Part No.:
CAS18C102KARFC
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Voltage

250V ac

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.5mm

Length

4.5mm

Depth

3.2mm

Height

2.5mm

Series

CAS

Minimum Operating Temperature

-55°C

Suppression Class

X1, Y2

Maximum Operating Temperature

+125°C

COO (Country of Origin):
TW
KEMET’s CAS surface mount safety certified capacitors are specifically designed for interference-suppression AC line filtering applications. When comparing to radial leaded disc capacitors, the CAS surface mount form factor provides engineers the ability to miniaturize their designs with a higher density solution. These capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source.

2.5 kV and 5 kV Impulse Voltages
Reliable operation up to 125°C
Available in C0G and X7R Dielectrics
Case sizes 1808, 1812, 2211, and 2220
Capacitance offerings ranging from 3.0 pF to 22 nF
Available capacitance tolerances from ±0.5 pF to ±20%
Applications
Line-to-line (Class X) filtering
Line-to-ground (Class Y) filtering
Antenna coupling
Primary and secondary coupling (switching power supplies)
Line disturbances suppression (motors and motor controls, relays, switching power supplies, and inverters)

Related links