TDK 2.5 μF Multilayer Ceramic Capacitor, 900V dc, ±20 %, Surface Mount

Bulk discount available

Subtotal (1 unit)*

£36.05

(exc. VAT)

£43.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 27 April 2026
  • Plus 100 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£36.05
25 - 49£33.89
50 - 99£31.00
100 - 249£29.25
250 +£28.50

*price indicative

Packaging Options:
RS Stock No.:
188-0342
Mfr. Part No.:
B58035U9255M001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.5μF

Voltage

900V dc

Package/Case

FA10

Mount Type

Surface Mount

Packaging

Tape & Reel

Dielectric

Ceramic

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Standard

Minimum Operating Temperature

-40°C

Series

FA

Standards/Approvals

AEC-Q200

Width

30mm

Length

7.4mm

Height

9.1mm

Maximum Operating Temperature

150°C

COO (Country of Origin):
AT
High ripple current capability

High temperature robustness

Low equivalent serial inductance (ESL)

Low equivalent serial resistance (ESR)

Low power loss

Low dielectric absorption

Optimized for high frequencies up to several MHz

Increasing capacitance with DC bias up to operating voltage

High capacitance density

Minimized dielectric loss at high temperatures

Suitable for reflow soldering only

Applications

Power converters and inverters

DC link/snubber capacitor for power converters and inverters

Related links