KEMET 33nF MLCC, 630V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.52

(exc. VAT)

£4.225

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,560 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.704£3.52
50 - 95£0.654£3.27
100 - 245£0.612£3.06
250 - 495£0.57£2.85
500 +£0.506£2.53

*price indicative

Packaging Options:
RS Stock No.:
187-1488
Mfr. Part No.:
C1210C333JBGACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

33nF

Voltage

630V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Tolerance

±5%

Dimensions

3.2 x 2.5 x 2.5mm

Automotive Standard

AEC-Q200

Length

3.2mm

Depth

2.5mm

Height

2.5mm

Series

C

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX
Their exceptional performance at high frequencies has
made C0G high voltage the preferred dielectric choice
of design engineers worldwide. Whether under-hood or
in-cabin, these capacitors are designed to provide reliable
performance in mission and safety critical automotive
circuits. Stricter testing protocol and inspection criteria
have been established for automotive grade products in
recognition of potentially harsh environmental conditions.
KEMET automotive grade series capacitors meet the
demanding Automotive Electronics Council's AEC-Q200
qualification requirements.

Related links