KEMET 10nF MLCC, 1kV dc V, ±5% , SMD
- RS Stock No.:
- 187-1461
- Mfr. Part No.:
- C1210C103JDGACAUTO
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.10
(exc. VAT)
£8.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.42 | £7.10 |
25 - 95 | £1.278 | £6.39 |
100 - 245 | £1.134 | £5.67 |
250 - 495 | £1.022 | £5.11 |
500 + | £0.922 | £4.61 |
*price indicative
- RS Stock No.:
- 187-1461
- Mfr. Part No.:
- C1210C103JDGACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 10nF | |
Voltage | 1kV dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Tolerance | ±5% | |
Dimensions | 3.2 x 2.5 x 2.5mm | |
Length | 3.2mm | |
Automotive Standard | AEC-Q200 | |
Depth | 2.5mm | |
Height | 2.5mm | |
Series | C | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Voltage 1kV dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
Their exceptional performance at high frequencies has
made C0G high voltage the preferred dielectric choice
of design engineers worldwide. Whether under-hood or
in-cabin, these capacitors are designed to provide reliable
performance in mission and safety critical automotive
circuits. Stricter testing protocol and inspection criteria
have been established for automotive grade products in
recognition of potentially harsh environmental conditions.
KEMET automotive grade series capacitors meet the
demanding Automotive Electronics Council's AEC-Q200
qualification requirements.
made C0G high voltage the preferred dielectric choice
of design engineers worldwide. Whether under-hood or
in-cabin, these capacitors are designed to provide reliable
performance in mission and safety critical automotive
circuits. Stricter testing protocol and inspection criteria
have been established for automotive grade products in
recognition of potentially harsh environmental conditions.
KEMET automotive grade series capacitors meet the
demanding Automotive Electronics Council's AEC-Q200
qualification requirements.
Related links
- KEMET 10nF MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 10nF MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 30pF Multilayer Ceramic Capacitor MLCC ±5% , SMD