KEMET 47nF MLCC, 630V dc V, ±5% , SMD
- RS Stock No.:
- 187-1395
- Mfr. Part No.:
- C1812C473JBGACTU
- Brand:
- KEMET
Subtotal (1 reel of 500 units)*
£472.00
(exc. VAT)
£566.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.944 | £472.00 |
*price indicative
- RS Stock No.:
- 187-1395
- Mfr. Part No.:
- C1812C473JBGACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 47nF | |
Voltage | 630V dc | |
Package/Case | 1812 (4532M) | |
Mounting Type | Surface Mount | |
Tolerance | ±5% | |
Dimensions | 4.5 x 3.2 x 2.5mm | |
Automotive Standard | AEC-Q200 | |
Length | 4.5mm | |
Depth | 3.2mm | |
Height | 2.5mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 630V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Tolerance ±5% | ||
Dimensions 4.5 x 3.2 x 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.5mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
Their exceptional performance at high frequencies has
made C0G high voltage the preferred dielectric choice
of design engineers worldwide. Whether under-hood or
in-cabin, these capacitors are designed to provide reliable
performance in mission and safety critical automotive
circuits. Stricter testing protocol and inspection criteria
have been established for automotive grade products in
recognition of potentially harsh environmental conditions.
KEMET automotive grade series capacitors meet the
demanding Automotive Electronics Council's AEC-Q200
qualification requirements.
made C0G high voltage the preferred dielectric choice
of design engineers worldwide. Whether under-hood or
in-cabin, these capacitors are designed to provide reliable
performance in mission and safety critical automotive
circuits. Stricter testing protocol and inspection criteria
have been established for automotive grade products in
recognition of potentially harsh environmental conditions.
KEMET automotive grade series capacitors meet the
demanding Automotive Electronics Council's AEC-Q200
qualification requirements.
Related links
- KEMET 47nF MLCC ±5% , SMD
- Murata 47nF MLCC ±10% , SMD
- KEMET 47nF MLCC ±10% , SMD
- KEMET 10nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 2.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD