Murata 0.4pF MLCC, 50V dc V, ±0.05pF , SMD

Bulk discount available

Subtotal (1 reel of 500 units)*

£17.50

(exc. VAT)

£21.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 2000£0.035£17.50
2500 - 4500£0.024£12.00
5000 +£0.022£11.00

*price indicative

Packaging Options:
RS Stock No.:
185-3403
Mfr. Part No.:
GJM1555C1HR40WB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

0.4pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.05pF

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

GJM

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
SG
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.

Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules

Related links