Murata 0.8pF MLCC, 25V dc V, ±0.1pF , SMD
- RS Stock No.:
- 185-3137
- Mfr. Part No.:
- GJM0335C1ER80BB01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 15000 units)*
£105.00
(exc. VAT)
£120.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
15000 - 45000 | £0.007 | £105.00 |
60000 + | £0.007 | £105.00 |
*price indicative
- RS Stock No.:
- 185-3137
- Mfr. Part No.:
- GJM0335C1ER80BB01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 0.8pF | |
Voltage | 25V dc | |
Package/Case | 0201 (0603M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±0.1pF | |
Dimensions | 0.6 x 0.3 x 0.3mm | |
Length | 0.6mm | |
Depth | 0.3mm | |
Height | 0.3mm | |
Series | GJM | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 0.8pF | ||
Voltage 25V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.1pF | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series GJM | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules