Murata 2.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface Mount

Bulk discount available

Subtotal (1 reel of 2500 units)*

£7.50

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
2500 - 2500£0.003£7.50
5000 - 7500£0.003£7.50
10000 +£0.003£7.50

*price indicative

Packaging Options:
RS Stock No.:
185-1990
Mfr. Part No.:
GRM0335C1H2R7CA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.7pF

Voltage

50V dc

Construction

Stacked

Package/Case

0201

Packaging

180 mm Dia Reel Paper Tape W8P2

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Standards/Approvals

RoHS

Width

0.3mm

Height

0.3mm

Length

0.6mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.

Achieves large-capacity and small size in a multilayer structure

Sn plating is applied to the external electrodes; excellent solderability

High reliability with no polarity

Applications

Rated voltage 100V Max

High Dielectric Constant Type・・・For decoupling and smoothing circuits

Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits

Rated voltage 200V min

High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits

Temperature Compensating Type・・・Power supply damper snubber

Related links