Murata 4.7pF MLCC, 50V dc V, ±0.1pF , SMD
- RS Stock No.:
- 185-1554
- Mfr. Part No.:
- GRM0335C1H4R7BA01D
- Brand:
- Murata
Bulk discount available
Subtotal (1 reel of 15000 units)*
£30.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30,000 unit(s) ready to ship
- Plus 999,960,000 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
15000 - 45000 | £0.002 | £30.00 |
60000 + | £0.002 | £30.00 |
*price indicative
- RS Stock No.:
- 185-1554
- Mfr. Part No.:
- GRM0335C1H4R7BA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Capacitance | 4.7pF | |
Voltage | 50V dc | |
Package/Case | 0201 (0603M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±0.1pF | |
Dimensions | 0.6 x 0.3 x 0.3mm | |
Length | 0.6mm | |
Depth | 0.3mm | |
Height | 0.3mm | |
Series | GRM | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Capacitance 4.7pF | ||
Voltage 50V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.1pF | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.
Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes
Sn plating is applied to the external electrodes
excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
Related links
- Murata 4.7pF MLCC ±0.1pF , SMD
- Murata 4.7pF MLCC ±0.1pF , SMD
- Wurth Elektronik 4.7pF MLCC ±0.1pF , SMD
- Yageo 4.7pF MLCC ±0.1pF , SMD
- Murata 4.7pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Samsung Electro-Mechanics 4.7pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- KYOCERA AVX 4.7pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Murata 4.7pF MLCC ±0.05pF , SMD