TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 183-5864
- Mfr. Part No.:
- CGA5L3X7R1H475K160AB
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 2000 units)*
£314.00
(exc. VAT)
£376.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 - 4000 | £0.157 | £314.00 |
6000 + | £0.147 | £294.00 |
*price indicative
- RS Stock No.:
- 183-5864
- Mfr. Part No.:
- CGA5L3X7R1H475K160AB
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 4.7µF | |
Voltage | 50V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Length | 3.2mm | |
Automotive Standard | AEC-Q200 | |
Depth | 1.6mm | |
Height | 1.6mm | |
Series | CGA | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 4.7µF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series CGA | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47μF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
The superior mechanical strength and reliability due to the monolithic structure.
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability
Related links
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC 10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 6.8μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD