Vishay 220nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 181-6514
- Mfr. Part No.:
- K224K20X7RF5TH5
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 3000 units)*
£264.00
(exc. VAT)
£318.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
3000 - 3000 | £0.088 | £264.00 |
6000 - 12000 | £0.079 | £237.00 |
15000 + | £0.074 | £222.00 |
*price indicative
- RS Stock No.:
- 181-6514
- Mfr. Part No.:
- K224K20X7RF5TH5
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 220nF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 5 x 3.2 x 5mm | |
Length | 5mm | |
Depth | 3.2mm | |
Height | 5mm | |
Series | K | |
Suppression Class | Class 2 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 220nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5 x 3.2 x 5mm | ||
Length 5mm | ||
Depth 3.2mm | ||
Height 5mm | ||
Series K | ||
Suppression Class Class 2 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Vishay K Series
Vishay K series multilayer ceramic capacitors have a yellow flame retardant epoxy resin over a ceramic disc of which both sides are silver-plated. The K series are a highly reliable capacitor available in a wide range of capacitance values and voltages, to suit a wide range of applications.
Multilayer DC capacitor
Small size
Radial leads
Small size
Radial leads
Radial Leaded Multilayer Ceramic Capacitors for General Purpose Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 200 VDC, 500 VDC
High capacitance with small size
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
High reliability
Crimp and straight lead styles
APPLICATIONS
Temperature compensation
Coupling and decoupling
Undefined
X7R Dielectric
Related links
- Vishay 220nF MLCC ±10% , Through Hole
- Vishay 220nF MLCC 10% , Through Hole
- KEMET 220nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Yageo 220nF MLCC ±10% , SMD
- Wurth Elektronik 220nF MLCC ±10% , SMD
- KYOCERA AVX 220nF MLCC ±10% , SMD
- Murata 220nF MLCC SMD