KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 180-6489
- Mfr. Part No.:
- C1206C225K3RACAUTO
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-6489
- Mfr. Part No.:
- C1206C225K3RACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 2.2µF | |
Voltage | 25V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 3.2 x 1.6 x 1.2mm | |
Automotive Standard | AEC-Q200 | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.2mm | |
Series | C1206C | |
Terminal Type | Solder | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 2.2µF | ||
Voltage 25V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.2mm | ||
Automotive Standard AEC-Q200 | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.2mm | ||
Series C1206C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
−55°C to +125°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
DC voltage ratings of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 250V
Capacitance offerings ranging from 10pF to 22μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish, allowing for Excellent solderability
Lead (Pb)-free
Temperature stable dielectric
DC voltage ratings of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 250V
Capacitance offerings ranging from 10pF to 22μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish, allowing for Excellent solderability