KEMET 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 180-6459
- Mfr. Part No.:
- C0402C104K4RAC7411
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 5000 units)*
£30.00
(exc. VAT)
£35.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 75,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
5000 - 20000 | £0.006 | £30.00 |
25000 + | £0.006 | £30.00 |
*price indicative
- RS Stock No.:
- 180-6459
- Mfr. Part No.:
- C0402C104K4RAC7411
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 100nF | |
Voltage | 16V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | C0402C | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 16V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series C0402C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
KEMETs X7R dielectric features a 125°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
Capacitance offerings ranging from 10pF to 47μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
Lead (Pb)-free
Temperature stable dielectric
Capacitance offerings ranging from 10pF to 47μF
Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
Related links
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 20% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD