KEMET 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±1% , SMD
- RS Stock No.:
- 180-6446
- Mfr. Part No.:
- C0402C220F5GACTU
- Brand:
- KEMET
Subtotal (1 reel of 1000 units)*
£252.00
(exc. VAT)
£302.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.252 | £252.00 |
*price indicative
- RS Stock No.:
- 180-6446
- Mfr. Part No.:
- C0402C220F5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 22pF | |
Voltage | 50V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±1% | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | C0402C | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 22pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±1% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series C0402C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 22pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Samsung Electro-Mechanics 22pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- Yageo 22pF MLCC ±1% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole