KEMET 15pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- RS Stock No.:
- 180-6409
- Mfr. Part No.:
- C0201C150J3GACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1500 units)*
£9.00
(exc. VAT)
£10.50
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 12,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
---|---|---|
1500 - 6000 | £0.006 | £9.00 |
7500 + | £0.006 | £9.00 |
*price indicative
- RS Stock No.:
- 180-6409
- Mfr. Part No.:
- C0201C150J3GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 15pF | |
Voltage | 25V dc | |
Package/Case | 0201 (0603M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 0.6 x 0.3 x 0.3mm | |
Length | 0.6mm | |
Depth | 0.3mm | |
Height | 0.3mm | |
Series | C0201C | |
Terminal Type | Solder | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 15pF | ||
Voltage 25V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series C0201C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
KEMETs C0G dielectric features a 125°C maximum operating temperature, is considered stable", is Temperature compensating and suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 15pF MLCC ±5% , SMD
- KEMET 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 15pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 15pF MLCC ±5% , SMD