KEMET 2.4pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.10pF , SMD
- RS Stock No.:
- 180-6317
- Mfr. Part No.:
- C0402C249B5GACTU
- Brand:
- KEMET
Subtotal (1 reel of 10000 units)*
£810.00
(exc. VAT)
£970.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
10000 + | £0.081 | £810.00 |
*price indicative
- RS Stock No.:
- 180-6317
- Mfr. Part No.:
- C0402C249B5GACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 2.4pF | |
Voltage | 50V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±0.10pF | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | C0402C | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 2.4pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.10pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series C0402C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Lead (Pb)-free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, and 250V
Capacitance offerings ranging from 0.5 pF upto 0.47 μF
Available capacitance tolerances of ±0.10pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 2.4pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- KEMET 2.7pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- KEMET 5.6pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- KEMET 3.3pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- KEMET 2.2pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- KEMET 1pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- KEMET 4.7pF Multilayer Ceramic Capacitor MLCC ±0.10pF , SMD
- Murata 2.4pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD