TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.50

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,825 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.22£5.50
100 - 225£0.202£5.05
250 - 475£0.179£4.48
500 - 975£0.16£4.00
1000 +£0.138£3.45

*price indicative

RS Stock No.:
179-5519
Mfr. Part No.:
CGA4J3X7R1C475K125AE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Automotive Standard

AEC-Q200

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

CGA

Maximum Operating Temperature

+125°C

Suppression Class

Class 2

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
TDK multilayer ceramic chip capacitor_Soft termination_Automotive grade_CGA series is a product which conductive resin layers are included in terminations. Soft termination series has higher mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress.

FEATURES
Higher mechanical endurance is realized by flexible resin layers.
X8R type which maximum temperature is up to 150°C is applicable.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
APPLICATIONS
Fail-safe design in battery line.
Prevention of ceramic body cracks by board bending.
Prevention of solder cracks by thermal shock.
The set having a high probability of fall such as keyless entry and
Smart-key

Related links