TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 179-5194
- Mfr. Part No.:
- CEU4J2X7R1H104K125AE
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 2000 units)*
£118.00
(exc. VAT)
£142.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,000 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 - 4000 | £0.059 | £118.00 |
6000 + | £0.056 | £112.00 |
*price indicative
- RS Stock No.:
- 179-5194
- Mfr. Part No.:
- CEU4J2X7R1H104K125AE
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 100nF | |
Voltage | 50V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 2 x 1.25 x 1.25mm | |
Length | 2mm | |
Automotive Standard | AEC-Q200 | |
Depth | 1.25mm | |
Height | 1.25mm | |
Series | CEU | |
Suppression Class | Class 2 | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series CEU | ||
Suppression Class Class 2 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Features
Fail-safe function with serial configuration of capacitors inside a
single product.
Improved stress resistance.
Improved thermal shock resistance.
Allows for reduction of PCB space.
Applications
Power supply without protective circuit
Automotive battery line
Fail-safe function with serial configuration of capacitors inside a
single product.
Improved stress resistance.
Improved thermal shock resistance.
Allows for reduction of PCB space.
Applications
Power supply without protective circuit
Automotive battery line
Related links
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 100nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge