TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 179-5166
- Mfr. Part No.:
- C3225X7S1H106K250AE
- Brand:
- TDK
Subtotal (1 reel of 1000 units)*
£425.00
(exc. VAT)
£510.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
1000 + | £0.425 | £425.00 |
*price indicative
- RS Stock No.:
- 179-5166
- Mfr. Part No.:
- C3225X7S1H106K250AE
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 10µF | |
Voltage | 50V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | X7S | |
Tolerance | ±10% | |
Dimensions | 3.2 x 2.5 x 2.5mm | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2.5mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Suppression Class | Class 2 | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7S | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 2 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
TDK 1210 (3225M) MLCC SMD
The TDK 1210 (3225M) surface mount MLCC has a capacitance of 10μF. It is a product in which conductive resin layers are included. Soft termination series have higher mechanical endurance by the flexible resin layers which absorb thermal and mechanical stress. TDK Soft Termination Series is designed for use in applications where significant board flex may occur, especially in safety or high-reliability designs. Safety-critical automotive applications such as ABS, ESP, airbags and battery line applications commonly utilize Soft Termination Capacitors from TDK. Conventional termination materials used in standard MLCCs are inflexible, giving vibration, shock, or thermal expansion and contraction the potential to crack or shear the solder joint between the component and the circuit board. In automotive applications, which are exposed to shock and vibration and to extreme temperature swings, this can result in higher failure rates. TDK's new Soft Termination Capacitors provide very high resistance to mechanical and thermal stress to ensure the component can meet the requirements of automotive OEMs.
Features and Benefits
• C0G temperature characteristic which has an excellent stable temperature
• Higher mechanical endurance
• Operating temperature ranges between -55°C and 125°C
• X8R type which means maximum temperature is up to 150°C is applicable
• Higher mechanical endurance
• Operating temperature ranges between -55°C and 125°C
• X8R type which means maximum temperature is up to 150°C is applicable
Applications
• Fail-safe design in battery line
• Prevention of ceramic body cracks by board bending
• Prevention of solder cracks by thermal shock
• The set having a high probability of fall
• Prevention of ceramic body cracks by board bending
• Prevention of solder cracks by thermal shock
• The set having a high probability of fall
Related links
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 6.8μF Multilayer Ceramic Capacitor MLCC ±10% , SMD