TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 179-4870
- Mfr. Part No.:
- CGA3E2X7R1H472K080AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 4000 units)*
£48.00
(exc. VAT)
£56.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 - 8000 | £0.012 | £48.00 |
12000 + | £0.011 | £44.00 |
*price indicative
- RS Stock No.:
- 179-4870
- Mfr. Part No.:
- CGA3E2X7R1H472K080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 4.7nF | |
Voltage | 50V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Length | 1.6mm | |
Automotive Standard | AEC-Q200 | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | CGA | |
Minimum Operating Temperature | -55°C | |
Suppression Class | Class 2 | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 2 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
The superior mechanical strength and reliability due to the monolithic structure.
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability
Related links
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 4.7nF Multilayer Ceramic Capacitor MLCC ±10% , SMD