TDK 2.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

£128.00

(exc. VAT)

£152.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 - 8000£0.032£128.00
12000 +£0.031£124.00

*price indicative

RS Stock No.:
179-4842
Mfr. Part No.:
CGA3E2NP01H272J080AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

2.7nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Maximum Operating Temperature

+150°C

COO (Country of Origin):
JP
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature

Related links