TDK 3.3nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 179-4827
- Mfr. Part No.:
- CGA3E2C0G2A332J080AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 4000 units)*
£152.00
(exc. VAT)
£184.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
4000 - 8000 | £0.038 | £152.00 |
12000 + | £0.037 | £148.00 |
*price indicative
- RS Stock No.:
- 179-4827
- Mfr. Part No.:
- CGA3E2C0G2A332J080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 3.3nF | |
Voltage | 100V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Length | 1.6mm | |
Automotive Standard | AEC-Q200 | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | CGA | |
Maximum Operating Temperature | +125°C | |
Suppression Class | Class 1 | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 3.3nF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class 1 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Related links
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Murata 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 3.3nF Multilayer Ceramic Capacitor MLCC ±5% , SMD