TDK 150nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 177-5478
- Mfr. Part No.:
- C3216X7R2A154K160AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 250 units)*
£15.00
(exc. VAT)
£17.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 750 unit(s) ready to ship
- Plus 999,999,000 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | £0.06 | £15.00 |
500 - 1000 | £0.057 | £14.25 |
1250 - 2250 | £0.054 | £13.50 |
2500 + | £0.052 | £13.00 |
*price indicative
- RS Stock No.:
- 177-5478
- Mfr. Part No.:
- C3216X7R2A154K160AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 150nF | |
Voltage | 100V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 150nF | ||
Voltage 100V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
TDK C Type 1206 Series X7R Dielectric
TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Low self-heating and high ripple resistance due to low ESR
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Low self-heating and high ripple resistance due to low ESR
1206 Series components are Commercial Grade for general applications including:
General electronic equipment
Mobile communication equipment
Power supply circuit
Office automation equipment
TV
LED displays
Servers
PCs
Notebooks
Mobile communication equipment
Power supply circuit
Office automation equipment
TV
LED displays
Servers
PCs
Notebooks
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Related links
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KYOCERA AVX 150nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 150nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 150nF Multilayer Ceramic Capacitor MLCC ±5% , SMD