TDK 47nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 177-5464
- Mfr. Part No.:
- C3225X7R2J473K200AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 2000 units)*
£198.00
(exc. VAT)
£238.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | £0.099 | £198.00 |
4000 + | £0.084 | £168.00 |
*price indicative
- RS Stock No.:
- 177-5464
- Mfr. Part No.:
- C3225X7R2J473K200AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 47nF | |
Voltage | 630V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 3.2 x 2.5 x 2mm | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2mm | |
Series | C | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 47nF | ||
Voltage 630V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Series C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
TDK Type 1210 Series C3225
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Features and Benefits
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Low self-heating and high ripple resistance due to low ESR
Applications:
General Electronic Equipment
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
The TDK Multilayer Ceramic Capacitor of C3216 series. It is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics. The capacitance range is up to 100uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
Low self-heating and high ripple resistance due to low ESR
No polarity
No polarity
Related links
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 47nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD