KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 reel of 4000 units)*

£156.00

(exc. VAT)

£188.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12,000 unit(s) ready to ship
  • Plus 999,984,000 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 - 4000£0.039£156.00
8000 - 12000£0.038£152.00
16000 - 28000£0.037£148.00
32000 - 44000£0.036£144.00
48000 +£0.035£140.00

*price indicative

RS Stock No.:
177-5160
Mfr. Part No.:
C0805C104M5UACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

100nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

Z5U

Tolerance

±20%

Dimensions

2 x 1.25 x 0.9mm

Length

2mm

Depth

1.25mm

Height

0.9mm

Series

C

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
MX

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

The KEMET Z5U dielectric features a 85°C maximum operating temperature . The Electronics Components, Assemblies and Materials Association (EIA) characterizes Z5U dielectric as a Class III material.

+10°C to +85°C operating temperature range
Lead (Pb)-free, RoHS, and REACH Compliant
Voltage DC: 50 VDC
Available in package size EIA 0805


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Related links