KEMET 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 177-5106
- Mfr. Part No.:
- C0805C474K5RACAUTO
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 2500 units)*
£132.50
(exc. VAT)
£160.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | £0.053 | £132.50 |
5000 + | £0.045 | £112.50 |
*price indicative
- RS Stock No.:
- 177-5106
- Mfr. Part No.:
- C0805C474K5RACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 470nF | |
Voltage | 50V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 2 x 1.25 x 0.9mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.9mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Suppression Class | Class II | |
Maximum Operating Temperature | +125°C | |
Terminal Type | Surface Mount | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 470nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.9mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- MX
Kemet 0805 Automotive Grade SMT MLCC Ceramic Capacitors
0805 size AEC–Q200 automotive qualified SMT MLCC ceramic capacitors with a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to +125°C and offer a high thermal stability, a high ripple current capability and an extremely low ESR and ESL. Typical applications for these automotive grade SMT MLCC capacitors include in-cabin or under-hood mission and safety critical automotive circuits such as critical timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression, blocking and energy storage.
Approvals
AEC–Q200 automotive qualified
The KEMET X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material.
−55°C to +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Available in package size EIA 0805
Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
Available in package size EIA 0805
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Related links
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 470nF Multilayer Ceramic Capacitor MLCC ±20% , Through Hole
- KEMET 470nF Multilayer Ceramic Capacitor MLCC 50V dc ±20% Z5U Dielectric Radial, Max. Temp. +85°C