Vishay 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 176-2489
- Mfr. Part No.:
- K104K20X7RH53H5
- Brand:
- Vishay
Bulk discount available
Subtotal (1 reel of 5000 units)*
£390.00
(exc. VAT)
£470.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 10000 | £0.078 | £390.00 |
| 15000 + | £0.074 | £370.00 |
*price indicative
- RS Stock No.:
- 176-2489
- Mfr. Part No.:
- K104K20X7RH53H5
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5 x 5 x 3.2mm | |
| Length | 5mm | |
| Depth | 3.2mm | |
| Height | 5mm | |
| Series | K | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5 x 5 x 3.2mm | ||
Length 5mm | ||
Depth 3.2mm | ||
Height 5mm | ||
Series K | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
